842-031-521-101

Heilind Number:EDA842-031-521-101
Manufacturer:EDAC
Manufacturer Number:842-031-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit board. Boasting 31 positions and a 3A amperage rating, it accommodates high-density applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component, perfect for a variety of industrial and electronic projects.