842-031-521-102

Heilind Number:EDA842-031-521-102
Manufacturer:EDAC
Manufacturer Number:842-031-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-521-102

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and 31 positions, it offers seamless integration for your electronic assemblies. The copper alloy contacts ensure secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this high-performance solution.