842-031-521-104

Heilind Number:EDA842-031-521-104
Manufacturer:EDAC
Manufacturer Number:842-031-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in high-temperature environments. Featuring a single row of 31 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your board-to-board connections with this essential component.