842-031-521-107

Heilind Number:EDA842-031-521-107
Manufacturer:EDAC
Manufacturer Number:842-031-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-521-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector stands out in any setup. With an amperage of 3 A, it ensures efficient power transfer. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers exceptional durability and safety. The single row design with 31 positions allows for seamless board-to-board connections. Made of Copper Alloy, the contacts guarantee stable signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Enjoy versatile mounting options with its straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.