842-031-521-108

Heilind Number:EDA842-031-521-108
Manufacturer:EDAC
Manufacturer Number:842-031-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts a single row configuration with 31 copper alloy contacts, delivering reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in extreme conditions. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a crucial component for seamless board-to-board connectivity.