842-031-523-101

Heilind Number:EDA842-031-523-101
Manufacturer:EDAC
Manufacturer Number:842-031-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-523-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and a pitch of .1 inch, it offers precise connectivity in compact spaces. The 31 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections.