842-031-523-102

Heilind Number:EDA842-031-523-102
Manufacturer:EDAC
Manufacturer Number:842-031-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-523-102

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in vibrant green. Designed for top performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features 31 copper alloy contact positions with a 3A amperage capacity. The sleek design includes a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration for your electronic projects. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.