842-031-523-107

Heilind Number:EDA842-031-523-107
Manufacturer:EDAC
Manufacturer Number:842-031-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in demanding conditions. With a single row of 31 positions and a pitch of .1 inches, it offers precise and efficient PCB connectivity. The straight mount orientation and compact design make it ideal for board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this green connector is a crucial component for industrial applications. Trust in its robust construction and superior conductivity for your connectivity needs.