842-031-523-108

Heilind Number:EDA842-031-523-108
Manufacturer:EDAC
Manufacturer Number:842-031-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 31 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures both stability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in this connector for robust and efficient electronic connections.