842-031-524-101

Heilind Number:EDA842-031-524-101
Manufacturer:EDAC
Manufacturer Number:842-031-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and conductivity. With a single row configuration, 31 positions, and a .1-inch pitch, it offers precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for industrial and electronic applications.