842-031-524-102

Heilind Number:EDA842-031-524-102
Manufacturer:EDAC
Manufacturer Number:842-031-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-524-102

Detailed Description

Enhance your electronic connections with this high-performance High Temp Card Edge Connector. Designed for optimal functionality, it boasts a green color and a single row configuration with 31 contact positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contacts guarantee efficient power transmission. With a .1-inch pitch and .2-inch row spacing, it offers precise connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this reliable and high-quality connector.