842-031-540-101

Heilind Number:EDA842-031-540-101
Manufacturer:EDAC
Manufacturer Number:842-031-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-540-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts offer superior conductivity. With a single row configuration and 31 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver high amperage performance and efficient signal transmission, all while maintaining a straight mount orientation and a sleek green finish. Elevate your connectivity solutions with this essential component.