842-031-540-103

Heilind Number:EDA842-031-540-103
Manufacturer:EDAC
Manufacturer Number:842-031-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-540-103

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Engineered for reliability, this green connector features a single row with 31 contact positions, perfect for streamlined board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures optimal performance even in harsh environments, while the Copper Alloy contacts boast a high amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Designed for straight mount orientation, this connector offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.