842-031-540-108

Heilind Number:EDA842-031-540-108
Manufacturer:EDAC
Manufacturer Number:842-031-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-540-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for durability and efficiency, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. The connector's copper alloy contacts are reliable for high-amperage applications, with a current rating of 3A. With a single row layout and 31 positions, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings, making it a valuable addition to your connectivity solutions.