842-031-541-101

Heilind Number:EDA842-031-541-101
Manufacturer:EDAC
Manufacturer Number:842-031-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-541-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 31 positions, it provides efficient connectivity for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its compact design with a .1-inch pitch and .2-inch row spacing allows for easy installation. Choose this Straight mount orientation connector for seamless integration into your systems. Elevate your connectivity with this essential component, perfect for various projects in the electronics industry.