842-031-541-102

Heilind Number:EDA842-031-541-102
Manufacturer:EDAC
Manufacturer Number:842-031-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-541-102

Detailed Description

Enhance your PCB connection setup with our High Temp Card Edge Connector in vibrant green. Boasting a robust amperage of 3 A, this connector is engineered for reliable power transmission in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, its durability is unmatched, ensuring long-lasting performance. With a single row design and 31 positions, it offers seamless connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project. Upgrade your setup today and experience the difference in quality and performance.