842-031-541-103

Heilind Number:EDA842-031-541-103
Manufacturer:EDAC
Manufacturer Number:842-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-541-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 31 positions, offering reliable connectivity for your electronic devices. With a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety in operation. The .1-inch pitch and .2-inch row spacing make it suitable for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in extreme conditions. Trust in this connector for seamless and efficient electronic assemblies.