842-031-541-104

Heilind Number:EDA842-031-541-104
Manufacturer:EDAC
Manufacturer Number:842-031-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution designed for seamless board-to-board connectivity. With a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. Featuring a single row design with 31 positions and a pitch of .1 inch, it offers precise and efficient connection capabilities. The contact material, made of Copper Alloy, guarantees high conductivity and longevity. Perfect for applications requiring high temperature resistance, it can operate flawlessly in environments ranging from -40 to 105 degrees Celsius. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is an essential component for your PCB assembly. Trust in its straight mount orientation and .2 inch row spacing to streamline your installation process. Explore our wide range of connectors to find the perfect fit for your project.