842-031-541-107

Heilind Number:EDA842-031-541-107
Manufacturer:EDAC
Manufacturer Number:842-031-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-541-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also built to withstand extreme heat with an operating temperature range of -40 to 105 °C. With a single row design and a pitch of .1 inches, it offers precise and efficient connections for your PCBs. The 31 copper alloy contact positions ensure reliable power transmission, while the 3A amperage rating guarantees optimal performance. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our top-of-the-line connector for seamless board-to-board PCB connections in a variety of applications.