842-031-542-101

Heilind Number:EDA842-031-542-101
Manufacturer:EDAC
Manufacturer Number:842-031-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a green color for easy identification, it offers a seamless fit with a pitch of .1 inch and a row spacing of .2 inch. Its straight mount orientation and single row design with 31 positions make it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Upgrade your connectivity solutions with this essential component.