842-031-542-102

Heilind Number:EDA842-031-542-102
Manufacturer:EDAC
Manufacturer Number:842-031-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for durability, this connector features a single row design with 31 positions and a pitch of .1 inches, ensuring seamless integration in any board-to-board application. Crafted from UL 94V-0 Diallyl Phthalate, it offers reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component from our diverse range of connectors.