842-031-542-108

Heilind Number:EDA842-031-542-108
Manufacturer:EDAC
Manufacturer Number:842-031-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage capacity and features a UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With one row of 31 copper alloy contacts, it ensures efficient data transmission on PCBs. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in its durability and quality for seamless board-to-board connectivity.