842-031-544-101

Heilind Number:EDA842-031-544-101
Manufacturer:EDAC
Manufacturer Number:842-031-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-544-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With a single row layout featuring 31 positions, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial and commercial applications. Elevate your connectivity with this essential component.