842-031-544-102

Heilind Number:EDA842-031-544-102
Manufacturer:EDAC
Manufacturer Number:842-031-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-544-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a single row layout and copper alloy contact material, it offers seamless integration and efficient power transfer. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 31 positions cater to your specific needs. Whether you require straight mounting orientation or versatility in assembly, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your PCB assembly with this essential component, a must-have in the realm of connectors.