842-031-544-108

Heilind Number:EDA842-031-544-108
Manufacturer:EDAC
Manufacturer Number:842-031-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-544-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. This green connector features a single row of 31 positions, perfect for seamless board-to-board PCB connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your system's connectivity with this durable and efficient card edge connector.