842-031-544-112

Heilind Number:EDA842-031-544-112
Manufacturer:EDAC
Manufacturer Number:842-031-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-544-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is designed for precision and durability. With a current rating of 3A, it offers reliable power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row design and 31 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for optimal performance in your PCB assemblies.