842-031-558-101

Heilind Number:EDA842-031-558-101
Manufacturer:EDAC
Manufacturer Number:842-031-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 31 positions, it offers seamless integration for your electronic systems. The copper alloy contact material ensures reliable conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where durability and stability are paramount. Its right-angle mount orientation further enhances its versatility, making it a must-have component in your PCB assembly toolkit. Trust in its quality and performance to elevate your connectivity solutions to the next level.