842-031-558-102

Heilind Number:EDA842-031-558-102
Manufacturer:EDAC
Manufacturer Number:842-031-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-558-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable conductivity while withstanding elevated temperatures. The single-row design with 31 positions offers seamless integration, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB layout. Crafted from durable Copper Alloy, the contacts guarantee secure and low-resistance connections. With a right-angle mount orientation, it provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component, perfect for high-performance electronics.