842-031-558-104

Heilind Number:EDA842-031-558-104
Manufacturer:EDAC
Manufacturer Number:842-031-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a single row design with 31 positions, perfect for seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for right-angle mounting, it fits seamlessly into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.