842-031-558-108

Heilind Number:EDA842-031-558-108
Manufacturer:EDAC
Manufacturer Number:842-031-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-558-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3 A. Its 31 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer seamless integration for your PCB assembly. With a right-angle mount orientation, it facilitates space-saving installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.