842-031-559-101

Heilind Number:EDA842-031-559-101
Manufacturer:EDAC
Manufacturer Number:842-031-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material and features a single row layout with 31 positions. Crafted with copper alloy contacts, it ensures reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component for high-speed data transmission and power delivery.