842-031-559-102

Heilind Number:EDA842-031-559-102
Manufacturer:EDAC
Manufacturer Number:842-031-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-559-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation under extreme conditions. With a single row configuration and 31 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for convenience, this connector is designed for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial settings. Elevate your PCB connections with this essential component.