842-031-559-104

Heilind Number:EDA842-031-559-104
Manufacturer:EDAC
Manufacturer Number:842-031-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-559-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 31 positions, ideal for seamless integration in your electronic assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contact material, it ensures reliable conductivity even in harsh conditions. With a low row spacing of .2 inches and a pitch of .1 inches, it offers efficient signal transmission. Its right angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB connections with this essential component.