842-031-559-108

Heilind Number:EDA842-031-559-108
Manufacturer:EDAC
Manufacturer Number:842-031-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-559-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durable performance, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for optimal safety. With a single row layout comprising 31 copper alloy contacts, it offers seamless and secure board-to-board connection. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your connectivity solutions with this essential component.