842-032-500-101

Heilind Number:EDA842-032-500-101
Manufacturer:EDAC
Manufacturer Number:842-032-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-500-101

Detailed Description

Engineered for high temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also compliant with safety standards. With a single row design and a pitch of .1 inches, it offers 32 positions for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic devices and systems. Perfect for industrial and commercial use, this connector is a essential component for your PCB assembly needs.