842-032-500-201

Heilind Number:EDA842-032-500-201
Manufacturer:EDAC
Manufacturer Number:842-032-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-500-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 32 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Choose this Straight mount orientation connector for seamless integration in your setup. Elevate your PCB connectivity with this high-quality component.