842-032-520-101

Heilind Number:EDA842-032-520-101
Manufacturer:EDAC
Manufacturer Number:842-032-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 32 positions, perfect for seamless board-to-board PCB connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability, while the copper alloy contacts guarantee efficient power transmission. Operating flawlessly between -40 and 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component today.