842-032-520-102

Heilind Number:EDA842-032-520-102
Manufacturer:EDAC
Manufacturer Number:842-032-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row with 32 positions, ideal for a variety of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while the copper alloy contact material guarantees efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for high-temperature environments. Its straight mount orientation allows for easy installation, making it a convenient choice for your electronic projects. Trust in our connector to deliver superior quality and connectivity for your PCB needs. Explore more of our high-performance connectors in the Board To Board PCB Connectors category.