842-032-520-103

Heilind Number:EDA842-032-520-103
Manufacturer:EDAC
Manufacturer Number:842-032-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage, making it ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability for long-term use. With a single row and 32 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your connection capabilities with this essential component in the PCB Connectors category.