842-032-520-104

Heilind Number:EDA842-032-520-104
Manufacturer:EDAC
Manufacturer Number:842-032-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and reliability. With a single row layout and 32 contact positions, it provides ample connectivity for your application. The copper alloy contacts ensure efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.