842-032-520-108

Heilind Number:EDA842-032-520-108
Manufacturer:EDAC
Manufacturer Number:842-032-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration, Copper Alloy contacts ensure reliable power transmission at an amperage of 3 A. Featuring a standard pitch of .1 in and row spacing of .2 in, it accommodates up to 32 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.