842-032-520-112

Heilind Number:EDA842-032-520-112
Manufacturer:EDAC
Manufacturer Number:842-032-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-112

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 32 positions, it offers seamless connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing make it easy to integrate, while the straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and durability. Elevate your connectivity solutions with this high-performance connector.