842-032-520-202

Heilind Number:EDA842-032-520-202
Manufacturer:EDAC
Manufacturer Number:842-032-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-202

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring robustness and durability. With two rows of 32 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility in various applications. Trust in this connector for efficient and secure data transmission in demanding environments.