842-032-520-203

Heilind Number:EDA842-032-520-203
Manufacturer:EDAC
Manufacturer Number:842-032-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows of 32 positions each, it offers ample connectivity for your PCB applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in harsh conditions. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Perfect for demanding industrial and commercial settings, this green connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.