842-032-520-204

Heilind Number:EDA842-032-520-204
Manufacturer:EDAC
Manufacturer Number:842-032-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-204

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and dual rows for enhanced functionality. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. The .1 inch pitch and .2 inch row spacing accommodate 32 positions, offering ample connectivity options. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and performance.