842-032-520-207

Heilind Number:EDA842-032-520-207
Manufacturer:EDAC
Manufacturer Number:842-032-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a 2-row configuration with 32 positions, ensuring efficient and reliable connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and safety. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees secure signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications, meeting the highest standards of quality and performance. Upgrade your PCB assembly with this essential component.