842-032-520-208

Heilind Number:EDA842-032-520-208
Manufacturer:EDAC
Manufacturer Number:842-032-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-208

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for reliability in demanding environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its dual-row design with 32 positions and a .1-inch pitch offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.