842-032-520-212

Heilind Number:EDA842-032-520-212
Manufacturer:EDAC
Manufacturer Number:842-032-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 32 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for optimal performance and longevity.