842-032-521-101

Heilind Number:EDA842-032-521-101
Manufacturer:EDAC
Manufacturer Number:842-032-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 32 positions, ideal for seamless board-to-board PCB connections. With an amperage rating of 3A, it ensures efficient power transmission, while the copper alloy contact material guarantees long-term durability. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise mounting and alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.