842-032-521-104

Heilind Number:EDA842-032-521-104
Manufacturer:EDAC
Manufacturer Number:842-032-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring secure performance even in harsh conditions. With a single row and 32 positions, it offers ample connectivity for your PCB assemblies. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for board-to-board connections, this connector is rated for a wide operating temperature range of -40 to 105°C, making it suitable for a variety of applications. Upgrade your system with this high-quality component and experience seamless connectivity like never before.